+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP36367H-2

Module: Peltier; 16.7V; 3.6A; 31.25x30x6.7mm; 23W; Al2O3; 20AWG

Manufacturer: Same Sky

Manufacturer part number:
CP36367H-2
TME Symbol:
CP36367H-2

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
16.7V
Max. operating current
3.6A
Body dimensions
31.25x30x6.7mm
Max. heat pump capacity
23W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
92°C
Resistance
4.43Ω
Operating temperature
max. 100°C
Gross weight22.14 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP36367H-2
0 in TME stock
Net price for quantities from 70 pcs - 27.41 EURGross price for quantities from 70 pcs - 32.90 EUR
No. of pieces (Multiplicity: 1)