+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP39234030H

Module: Peltier; 14.9V; 3.9A; 23x40x3mm; 35.9W; Al2O3; 22AWG; 75°C

Manufacturer: Same Sky®

Manufacturer part number:
CP39234030H
TME Symbol:
CP39234030H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
14.9V
Max. operating current
3.9A
Body dimensions
23x40x3mm
Max. heat pump capacity
35.9W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
3.38Ω
Gross weight10.5 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP39234030H
0 in TME stock
Net price for quantities from 150 pcs - 40.41 GBPGross price for quantities from 150 pcs - 48.49 GBP
No. of pieces (Multiplicity: 1)