+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP454375

Module: Peltier; 19.5V; 4.5A; 40x40x3.75mm; 55.7W; Al2O3; 20AWG

Manufacturer: Same Sky

Manufacturer part number:
CP454375
TME Symbol:
CP454375
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
19.5V
Max. operating current
4.5A
Body dimensions
40x40x3.75mm
Max. heat pump capacity
55.7W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
3.54Ω
Gross weight20 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP454375
0 in TME stock
Net price for quantities from 100 pcs - 36.70 EURGross price for quantities from 100 pcs - 44.03 EUR
No. of pieces (Multiplicity: 1)