You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP60240

Module: Peltier; 3.8V; 6A; 20x20x4mm; 14.5W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP60240
TME Symbol:
CP60240
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
6A
Body dimensions
20x20x4mm
Max. heat pump capacity
14.5W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.53Ω
Operating temperature
max. 80°C
Gross weight7.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60240
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices