+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60301531H

Module: Peltier; 7.6V; 6A; 30x15x3.1mm; 28.9W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP60301531H
TME Symbol:
CP60301531H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
7.6V
Max. operating current
6A
Body dimensions
30x15x3.1mm
Max. heat pump capacity
28.9W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.93Ω
Gross weight6 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP60301531H
0 in TME stock
Net price for quantities from 300 pcs - 18.88 USDGross price for quantities from 300 pcs - 22.65 USD
No. of pieces (Multiplicity: 1)