+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP70137

Module: Peltier; 2.1V; 7A; 15x15x3.7mm; 8.3W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP70137
TME Symbol:
CP70137

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
2.1V
Max. operating current
7A
Body dimensions
15x15x3.7mm
Max. heat pump capacity
8.3W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.24Ω
Operating temperature
max. 80°C
Gross weight4.69 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP70137
0 in TME stock
Net price for quantities from 240 pcs - 10.95 USDGross price for quantities from 240 pcs - 13.14 USD
No. of pieces (Multiplicity: 1)