+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP70437

Module: Peltier; 15.4V; 7A; 40x40x3.7mm; 60.5W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP70437
TME Symbol:
CP70437
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
7A
Body dimensions
40x40x3.7mm
Max. heat pump capacity
60.5W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.75Ω
Operating temperature
max. 80°C
Gross weight24 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP70437
0 in TME stock
Net price for quantities from 100 pcs - 25.82 USDGross price for quantities from 100 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)