+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP85204035

Module: Peltier; 7.6V; 8.5A; 20x40x3.5mm; 41.8W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP85204035
TME Symbol:
CP85204035

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
7.6V
Max. operating current
8.5A
Body dimensions
20x40x3.5mm
Max. heat pump capacity
41.8W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.75Ω
Operating temperature
max. 80°C
Gross weight1.23 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP85204035
0 in TME stock
Net price for quantities from 130 pcs - 14.08 EURGross price for quantities from 130 pcs - 16.90 EUR
No. of pieces (Multiplicity: 1)