+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP85301535

Module: Peltier; 4.2V; 8.5A; 30x15x3.5mm; 22.3W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP85301535
TME Symbol:
CP85301535

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
4.2V
Max. operating current
8.5A
Body dimensions
30x15x3.5mm
Max. heat pump capacity
22.3W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.41Ω
Operating temperature
max. 80°C
Gross weight7.69 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP85301535
0 in TME stock
Net price for quantities from 260 pcs - 13.79 EURGross price for quantities from 260 pcs - 16.54 EUR
No. of pieces (Multiplicity: 1)