+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP85338

Module: Peltier; 8.6V; 8.5A; 30x30x3.74mm; 46.9W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP85338
TME Symbol:
CP85338
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
8.5A
Body dimensions
30x30x3.74mm
Max. heat pump capacity
46.9W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.9Ω
Operating temperature
max. 80°C
Gross weight14.58 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP85338
0 in TME stock
Net price for quantities from 130 pcs - 15.02 USDGross price for quantities from 130 pcs - 18.02 USD
No. of pieces (Multiplicity: 1)