+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP854345H

Module: Peltier; 15.7V; 8.5A; 40x40x3.45mm; 85W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP854345H
TME Symbol:
CP854345H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.7V
Max. operating current
8.5A
Body dimensions
40x40x3.45mm
Max. heat pump capacity
85W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.5Ω
Gross weight22 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP854345H
0 in TME stock
Net price for quantities from 100 pcs - 21.71 EURGross price for quantities from 100 pcs - 26.04 EUR
No. of pieces (Multiplicity: 1)