+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-120

Sound transducer: piezo signaller; screw; 6kHz; 8mA; Ø: 24mm; H: 4mm

Manufacturer: Same Sky®

Manufacturer part number:
CPE-120
TME Symbol:
CPE-120

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
6kHz
Operating current
8mA
Diameter
24mm
Height
4mm
Operating voltage
30V DC
Sound level
88dB
Capacitance
15.6nF
Body dimensions
34x24x4mm
Illumination
none
Body colour
black
Cable length
0.1m
Operating temperature
-30...85°C
Gross weight1.62 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-120
0 in TME stock
Net price for quantities from 600 pcs - 0.69 GBPGross price for quantities from 600 pcs - 0.82 GBP
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.