+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-121

Sound transducer: piezo signaller; screw; 5kHz; 13mA; Ø: 24mm

Manufacturer: Same Sky®

Manufacturer part number:
CPE-121
TME Symbol:
CPE-121

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
5kHz
Operating current
13mA
Diameter
24mm
Height
5mm
Operating voltage
3...28V DC
Sound level
83dB
Body dimensions
34x24x5mm
Illumination
none
Body colour
black
Cable length
0.12m
Operating temperature
-30...85°C
Gross weight1.62 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-121
0 in TME stock
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1 000)