+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-122

Sound transducer: piezo signaller; THT; 6kHz; 8mA; Ø: 24mm; H: 6.7mm

Manufacturer: Same Sky®

Manufacturer part number:
CPE-122
TME Symbol:
CPE-122

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
6kHz
Operating current
8mA
Diameter
24mm
Height
6.7mm
Operating voltage
30V DC
Sound level
90dB
Capacitance
15.6nF
Body dimensions
Ø24x6.7mm
Illumination
none
Body colour
black
Leads
for soldering
Operating temperature
-30...85°C
Gross weight7 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-122
0 in TME stock
Net price for quantities from 1000 pcs - 1.00 EURGross price for quantities from 1000 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1 000)