+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-163

Sound transducer: piezo signaller; cables; 4.8kHz; 10mA; Ø: 13mm

Manufacturer: Same Sky®

Manufacturer part number:
CPE-163
TME Symbol:
CPE-163

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
4.8kHz
Operating current
10mA
Diameter
13mm
Height
2.5mm
Operating voltage
30V DC
Sound level
80dB
Capacitance
18.2nF
Body dimensions
Ø13x2.5mm
Illumination
none
Body colour
black
Cable length
0.035m
Operating temperature
-30...85°C
Gross weight3.2 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-163
0 in TME stock
Net price for quantities from 2000 pcs - 0.48 EURGross price for quantities from 2000 pcs - 0.57 EUR
No. of pieces (Multiplicity: 2 000)