+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-171

Sound transducer: piezo signaller; THT; 2.8kHz; 4mA; Ø: 9mm; H: 8mm

Manufacturer: Same Sky®

Manufacturer part number:
CPE-171
TME Symbol:
CPE-171

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
2.8kHz
Operating current
4mA
Diameter
9mm
Height
8mm
Operating voltage
20V DC
Sound level
75dB
Capacitance
7.28nF
Body dimensions
Ø9x8mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
5mm
Operating temperature
-30...85°C
Gross weight193 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-171
0 in TME stock
Net price for quantities from 1200 pcs - 1.41 USDGross price for quantities from 1200 pcs - 1.70 USD
No. of pieces (Multiplicity: 1 200)