+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky | |
Type of semiconductor module | Peltier | |
Max. operating voltage | 12V | |
Max. operating current | 8.5A | |
Body dimensions | 70x70x26.5mm | |
Max. heat pump capacity | 58.95W | |
Material | aluminium | |
Wire size | 18AWG | |
Cable length | 0.385m | |
Contact material | aluminum | |
Max. temperature difference | 70°C | |
Resistance | 1.35...1.65Ω | |
Operating temperature | 0...35°C |