+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LOGILINK | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1, Power over Ethernet | |
Core structure | wire | |
Kind of core | Cu | |
Shield structure | unshielded | |
Cable length | 40m | |
Insulation colour | blue | |
Core diameter | 24AWG | |
Cable structure | 4x2x24AWG | |
Kind of material | no flame propagation |