+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-10246-304

Loudspeaker; general purpose; 10W; 4Ω; 102x102x46mm; 20kHz

Manufacturer: Same Sky

Manufacturer part number:
CSS-10246-304
TME Symbol:
CSS-10246-304

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
15W
Impedance
Body dimensions
102x102x46mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
88...132Hz
Colour
black
Diameter
102mm
Material
paper, polyurethane
Enclosure material
SPCC
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-10246-304
0 in TME stock
Net price for quantities from 45 pcs - 12.98 USDGross price for quantities from 45 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)