+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-66668N

Loudspeaker; general purpose; 3W; 8Ω; 66x66x29mm; 15kHz; Ø: 64mm

Manufacturer: Same Sky®

Manufacturer part number:
CSS-66668N
TME Symbol:
CSS-66668N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
3W
Maximum power
4W
Impedance
Body dimensions
66x66x29mm
Operating temperature
-20...55°C
Sound frequency
15kHz
Sound level
101dB
Resonant frequency
160...240Hz
Colour
black, silver, white
Diameter
64mm
Mounting holes pitch
73mm
Material
foam, paper
Enclosure material
metal
Gross weight1.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CSS-66668N
0 in TME stock
Net price for quantities from 500 pcs - 2.15 EURGross price for quantities from 500 pcs - 2.58 EUR
No. of pieces (Multiplicity: 1)