+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 5W | |
Maximum power | 8W | |
Impedance | 8Ω | |
Body dimensions | 87x87x31.5mm | |
Operating temperature | -20...60°C | |
Sound frequency | 10kHz | |
Sound level | 101dB | |
Resonant frequency | 440...660Hz | |
Colour | black, translucent | |
Diameter | 87mm | |
Mounting holes pitch | 71x71mm | |
Material | PET | |
Enclosure material | SPCC |