+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVS-1508

Loudspeaker; miniature; 300mW; 8Ω; Ø15x7.5mm; 20kHz; Ø: 15mm; PET

Manufacturer: Same Sky

Manufacturer part number:
CVS-1508
TME Symbol:
CVS-1508

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø15x7.5mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
87dB
Resonant frequency
1.36...2.04kHz
Colour
black
Diameter
15mm
Material
PET
Enclosure material
glass, PBT
Gross weight2 g
Certificates
See other products in this category: Speakers Same Sky,
*
CVS-1508
0 in TME stock
Net price for quantities from 1200 pcs - 1.86 USDGross price for quantities from 1200 pcs - 2.23 USD
No. of pieces (Multiplicity: 1 200)