+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CVS-3108

Loudspeaker; miniature; 100mW; 8Ω; Ø31.8x20.5mm; 4kHz; Ø: 31.8mm

Manufacturer: Same Sky

Manufacturer part number:
CVS-3108
TME Symbol:
CVS-3108

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.1W
Maximum power
200mW
Impedance
Body dimensions
Ø31.8x20.5mm
Operating temperature
-20...55°C
Sound frequency
4kHz
Sound level
95dB
Resonant frequency
1.05...1.45kHz
Colour
black
Diameter
31.8mm
Material
PET
Enclosure material
glass, PBT
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky,
*
CVS-3108
0 in TME stock
Net price for quantities from 1008 pcs - 1.99 USDGross price for quantities from 1008 pcs - 2.38 USD
No. of pieces (Multiplicity: 1 008)