+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-P01M

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2SW-P01M
TME Symbol:
D2SW-P01M

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
150mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
19.8x6.4x11mm
Mechanical durability
1000000 cycles
Operating temperature
-20...70°C
Operating Force
1.8N
Electrical life
200000 cycles
Contact plating
gold-plated
Gross weight7.79 g
Certificates
EAN code4547648023825
See other products in this category: Microswitches SNAP ACTION ARATAS,
*
D2SW-P01M
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.21 EURGross price for quantities from 1 pcs - 9.86 EUR
Net price for quantities from 5 pcs - 7.57 EURGross price for quantities from 5 pcs - 9.08 EUR
Net price for quantities from 10 pcs - 6.97 EURGross price for quantities from 10 pcs - 8.36 EUR
Net price for quantities from 15 pcs - 6.50 EURGross price for quantities from 15 pcs - 7.80 EUR
Net price for quantities from 20 pcs - 6.15 EURGross price for quantities from 20 pcs - 7.37 EUR
Net price for quantities from 30 pcs - 5.62 EURGross price for quantities from 30 pcs - 6.75 EUR
Net price for quantities from 50 pcs - 5.00 EURGross price for quantities from 50 pcs - 5.99 EUR
Net price for quantities from 60 pcs - 4.79 EURGross price for quantities from 60 pcs - 5.75 EUR
Net price for quantities from 100 pcs - 4.38 EURGross price for quantities from 100 pcs - 5.25 EUR
Net price for quantities from 250 pcs - 4.06 EURGross price for quantities from 250 pcs - 4.88 EUR