+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC2101-ACZL-TR

IC: supervisor circuit; 3÷3.6VDC; MSOP8; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC2101-ACZL-TR
TME Symbol:
EMC2101-ACZL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
PWM controller, voltage and thermal monitor
Case
MSOP8
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Integrated circuit features
RPM-based fan controll algorithm
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...3.6V DC
Interface
  • 2-wire
  • I2C
  • SMBus
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC2101-ACZL-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.97 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.