+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERPF-400-12

Power supply: switching; LED; 360W; 12VDC; 30A; 90÷264VAC; ERPF-400

Manufacturer: MEAN WELL

Manufacturer part number:
ERPF-400-12
TME Symbol:
ERPF-400-12

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
360W
Output voltage
12V DC
Output voltage range
10.8...13.2V DC
Output current
30A
Body dimensions
220.4x130x48mm
Manufacturer series
ERPF-400
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-30...60°C
Electrical connection
terminal block
Number of outputs
1
Additional functions
active PFC
Efficiency
89%
Mounting
for wall mounting
Resistance to
to weather conditions
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.2257 kg
Certificates
EAN code4711232760766

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
ERPF-400-12
102 in TME stock
Net price for quantities from 1 pcs - 54.00 USDGross price for quantities from 1 pcs - 64.81 USD
Net price for quantities from 5 pcs - 51.41 USDGross price for quantities from 5 pcs - 61.69 USD
Net price for quantities from 10 pcs - 49.11 USDGross price for quantities from 10 pcs - 58.93 USD
Net price for quantities from 20 pcs - 47.70 USDGross price for quantities from 20 pcs - 57.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs