You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ERT50 CARLO GAVAZZI - Reflector

Reflector; 50x50mm; -20÷50°C; ER; Enclos.mat: acrylic; L: 45.7m

Manufacturer part number:
ERT50

TME Symbol:
ERT50

Specification

Manufacturer
CARLO GAVAZZI
Type of sensors accessories
reflector
Body dimensions
50x50mm
Operating temperature
-20...50°C
Manufacturer series
ER
Enclosure material
acrylic
Length
45.7m
Gross weight1000 g
Certificates
EAN code5709870239026
See other products in this category: Photoelectric Sensors - Reflectors CARLO GAVAZZI,
See other products from this series.:
*
ERT50
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices