You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ESP32-C6-MINI-1-N4 ESPRESSIF - Module IoT

Module: IoT; Bluetooth: 5.3,BLE; WiFi; PCB; IEEE 802.11b/g/n; SMD

Manufacturer part number:
ESP32-C6-MINI-1-N4

TME Symbol:
ESP32-C6-MINI-1-N4

ESPRESSIF - logo

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Bluetooth version
5.3, BLE
Kind of network
WiFi
Kind of antenna
PCB
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Dimensions
13.2x16.6x2.4mm
Band
2.412...2.484GHz
Memory
320kB ROM 512kB SRAM 4MB FLASH
Components
ESP32-C6FH4
Number of cores
1
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • MCPWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight1.199 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-C6-MINI-1-N4
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 650 pcs