You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ESP32-POE-ISO-EA OLIMEX - Dev.kit WiFi

Dev.kit: WiFi; Bluetooth: BLE; Comp: ESP32-WROOM-32,Si3402-B

Manufacturer part number:
ESP32-POE-ISO-EA

TME Symbol:
ESP32-POE-ISO-EA

OLIMEX - logo

Specification

Manufacturer
OLIMEX
Type of development kit
WiFi
Bluetooth version
BLE
Components
ESP32-WROOM-32, Si3402-B
Connection
microSD, power supply, RJ45, solder pads, U.FL, USB micro
Number of buttons
2
Ciphering
WPA2, WPA2-PSK
Dimensions
100x28mm
Interface
  • Ethernet
  • USB
Kit contents
  • antenna
  • prototype board
Programmers and development kits features
  • galvanic separation
  • microcontroller I/O lines lead to goldpin connectors
Gross weight64.3 g
Certificates
See other products in this category: Development kits for data transmission OLIMEX,
*
ESP32-POE-ISO-EA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices