+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Type of wire | data transmission | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Kind of wire
| ETHERLINE® Cat.5e, SF/UTP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Cable structure | 4x2x26AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Ethernet category | Cat 5e | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Core structure | stranded | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Kind of core
| Cu | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Number of cores | 8 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
No. of pairs | 4 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 26AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Shield structure | Al foil, shielded twofold, tinned copper braid | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Wire insulation material
| PUR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Insulation colour | turquoise | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Rated voltage For products in the Cables and Wires category, a digit/digit number indicates: Rated volage U0/U where: U0 = cable nominal voltage between the conductor and the metal covering or earth U = cable nominal voltage between the phase conductors | 125V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Operating temperature | -30...80°C | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Resistance to | flame, mechanical stesses, mineral oils | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Cable external diameter | 6.3mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPR standard | no classification | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Cable features | twisted pair conductors | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Kind of material | flame retardant, halogen free |