+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIZZATO ELETTRICA | |
Type of safety switch | hinged | |
Manufacturer series | FD | |
Contacts configuration ![]() | NC x2 | |
IP rating | IP67 | |
Operating temperature | -25...80°C | |
Colour | grey, red | |
Electrical connection | M20x1,5 | |
Body material | metal | |
Safety switches features | Ø14x28,8mm shaft | |
Mechanical durability | 1000000 cycles | |
Contacts electrical parameters | 24V DC / 6A, 250V AC / 6A |