+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FLUKE | |
Type of meter | appliance meter | |
Kind of display used | LCD | |
RCD test | for AC current, general purpose, responding to impulse signals, with time delay | |
Loop impedance measurement | 100mΩ...20Ω/200Ω/2kΩ | |
AC voltage measuring range | 100mV...500V | |
AC voltage measuring accuracy | ±(0.8% + 3 digit) | |
Detection | fuses, place of cable failure | |
Measurement | insulation resistance, phase sequence, RCD tripping current, RCD tripping time, short circuit loop impedance | |
Insulation resistance measuring ranges | 0.1...20MΩ/200MΩ/500MΩ/1GΩ | |
Insulation resistance measuring accuracy | ±(1.5% + 3digit) | |
Test voltage | 250V/500V/1kV | |
IP rating | IP40 | |
Conform to the norm | CAT III 600V EN 61010 | |
Additional functions | auto test | |
Body dimensions | 100x250x125mm | |
Weight with battery | 1.5kg | |
Continuity test | <20Ω, <200Ω, <2kΩ | |
Test | battery | |
Illumination | yes | |
Loop impedance measuring accuracy | ±(3% + 10 digit) |