+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | PIZZATO ELETTRICA | |
Type of safety switch | key operated | |
Manufacturer series | FR | |
Contacts configuration ![]() | NC + NO | |
Safety switches features | with right-angled key | |
Number of key entry slots | 8 | |
IP rating | IP67 | |
Electrical connection | PG13,5 | |
Body material | polymer | |
Colour | black, red | |
Contacts electrical parameters | 250V AC / 6A | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...80°C | |
Related items | VF-KEYD1, VF-KEYD2, VF-KEYD3, VF-KEYD5, VF-KEYD6, VF-KEYD7, VF-KEYD8, VF-KEYD10, VF-KEYD |