+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-353A

Relay: solid state; SPST-NC; Ucntrl: 1÷1.3VDC; Icntrl: 25mA; 150mA


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM-353A
TME Symbol:
G3VM-353A

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
1...1.3V DC
Control current
25mA
Max. operating current
150mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
0.1ms
Release time
1ms
Operating temperature
-40...85°C
Gross weight0.253 g
Certificates
See other products from this series.:
*
G3VM-353A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.95 USD
Packaging method by the manufacturer:Tube = 100 pcs