+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 0.25W | |
Maximum power | 0.5W | |
Impedance | 8Ω | |
Body dimensions | 50x50x18.5mm | |
Sound frequency | 4kHz | |
Sound level | 88dB | |
Resonant frequency | 344...516Hz | |
Diameter | 50mm | |
Mounting holes pitch | 57mm |