+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0666

Loudspeaker; general purpose; 500mW; 8Ω; 66x66x22mm; 4kHz; Ø: 66mm

Manufacturer: Same Sky®

Manufacturer part number:
GA0666
TME Symbol:
GA0666

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
66x66x22mm
Operating temperature
-25...60°C
Sound frequency
4kHz
Sound level
88dB
Resonant frequency
272...408Hz
Colour
black, silver
Diameter
66mm
Material
paper
Gross weight1.56 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GA0666
0 in TME stock
Net price for quantities from 1000 pcs - 3.16 EURGross price for quantities from 1000 pcs - 3.79 EUR
No. of pieces (Multiplicity: 1 000)