+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 0.5W | |
Maximum power | 1W | |
Impedance | 8Ω | |
Body dimensions | Ø70x23mm | |
Operating temperature | -25...60°C | |
Sound frequency | 3.7kHz | |
Sound level | 88dB | |
Resonant frequency | 320...480Hz | |
Colour | black, silver, translucent | |
Diameter | 70mm | |
Material | PET |