+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0776

Loudspeaker; general purpose; 1W; 8Ω; 77x77x25mm; 20kHz; Ø: 77mm

Manufacturer: Same Sky

Manufacturer part number:
GA0776
TME Symbol:
GA0776

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
2W
Impedance
Body dimensions
77x77x25mm
Operating temperature
-25...70°C
Sound frequency
20kHz
Sound level
92dB
Resonant frequency
216...324Hz
Colour
black, silver
Diameter
77mm
Mounting holes pitch
60.5x60.5mm
Material
paper
Gross weight66.67 g
Certificates
See other products in this category: Speakers Same Sky,
*
GA0776
0 in TME stock
Net price for quantities from 600 pcs - 4.51 USDGross price for quantities from 600 pcs - 5.42 USD
No. of pieces (Multiplicity: 600)