+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0929

Loudspeaker; general purpose; 1W; 8Ω; 90x60x27.5mm; 3.8kHz; paper

Manufacturer: Same Sky®

Manufacturer part number:
GA0929
TME Symbol:
GA0929

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
2W
Impedance
Body dimensions
90x60x27.5mm
Operating temperature
-25...70°C
Sound frequency
3.8kHz
Sound level
95dB
Resonant frequency
192...288Hz
Colour
black, silver
Mounting holes pitch
77x47mm
Material
paper
Gross weight336.4 g
Certificates
See other products in this category: Speakers Same Sky®
*
GA0929
Product withdrawn from the offer
Use the specification table below to search for similar products