+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 2W | |
Maximum power | 3W | |
Impedance | 8Ω | |
Body dimensions | 103x103x36mm | |
Sound frequency | 15kHz | |
Sound level | 92dB | |
Resonant frequency | 160...240Hz | |
Colour | black, silver | |
Diameter | 103mm | |
Mounting holes pitch | 117mm | |
Material | paper |