+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0201MAP-1

Loudspeaker; miniature; 500mW; 8Ω; Ø20x3.2mm; 10kHz; Ø: 20mm; PET

Manufacturer: Same Sky

Manufacturer part number:
GC0201MAP-1
TME Symbol:
GC0201MAP-1

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø20x3.2mm
Operating temperature
-25...60°C
Sound frequency
10kHz
Sound level
82dB
Resonant frequency
690...1010Hz
Colour
black, silver
Diameter
20mm
Material
PET
Kit contents
lead terminated with goldpin 2,5mm plug
Gross weight3.8 g
Certificates
See other products in this category: Speakers Same Sky,
*
GC0201MAP-1
0 in TME stock
Net price for quantities from 1000 pcs - 2.18 GBPGross price for quantities from 1000 pcs - 2.61 GBP
No. of pieces (Multiplicity: 1 000)