+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0251K

Loudspeaker; miniature; 1W; 8Ω; 25x14x5.2mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
GC0251K
TME Symbol:
GC0251K

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
25x14x5.2mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
81dB
Resonant frequency
592...888Hz
Colour
black
Mounting holes pitch
22x11mm
Material
fabric
Gross weight1.39 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0251K
0 in TME stock
Net price for quantities from 2520 pcs - 4.33 USDGross price for quantities from 2520 pcs - 5.20 USD
No. of pieces (Multiplicity: 2 520)