+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0302M

Loudspeaker; miniature; 30mW; 32Ω; Ø29.8x6mm; 3kHz; Ø: 29.8mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
GC0302M
TME Symbol:
GC0302M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
30mW
Maximum power
150mW
Impedance
32Ω
Body dimensions
Ø29.8x6mm
Operating temperature
-25...50°C
Sound frequency
3kHz
Sound level
120dB
Resonant frequency
176...264Hz
Colour
black, silver
Diameter
29.8mm
Material
PET
Gross weight6.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0302M
0 in TME stock
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 4.43 USD
No. of pieces (Multiplicity: 1 000)