+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0351M-3

Loudspeaker; miniature; 1W; 8Ω; 35x16x5mm; 20kHz; Sound level: 83dB


Manufacturer: Same Sky®

Manufacturer part number:
GC0351M-3
TME Symbol:
GC0351M-3

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
35x16x5mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
83dB
Resonant frequency
520...780Hz
Colour
black
Mounting holes pitch
31x13mm
Material
fabric
Gross weight150 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0351M-3
0 in TME stock
Net price for quantities from 1350 pcs - 3.26 EURGross price for quantities from 1350 pcs - 3.91 EUR
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.