+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0351N

Loudspeaker; miniature; 1W; 8Ω; 32x16x4.2mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
GC0351N
TME Symbol:
GC0351N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
32x16x4.2mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
520...780Hz
Colour
black
Mounting holes pitch
31x13mm
Material
fabric
Gross weight300 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0351N
0 in TME stock
Net price for quantities from 4048 pcs - 2.89 EURGross price for quantities from 4048 pcs - 3.47 EUR
No. of pieces (Multiplicity: 4 048)
Minimum order quantity: 4 048.
Multiplicity: 4 048.