+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0401K

Loudspeaker; miniature; 1W; 8Ω; 40x28.5x11.5mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
GC0401K
TME Symbol:
GC0401K

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
40x28.5x11.5mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
312...468Hz
Colour
black
Mounting holes pitch
33.5x22mm
Material
fabric
Gross weight162 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0401K
0 in TME stock
Net price for quantities from 2000 pcs - 3.81 EURGross price for quantities from 2000 pcs - 4.58 EUR
No. of pieces (Multiplicity: 2 000)