+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0401S

Loudspeaker; miniature; 1W; 8Ω; 40x20x8mm; 12kHz; Sound level: 89dB

Manufacturer: Same Sky®

Manufacturer part number:
GC0401S
TME Symbol:
GC0401S

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
40x20x8mm
Operating temperature
-25...60°C
Sound frequency
12kHz
Sound level
89dB
Resonant frequency
540...760Hz
Colour
black
Mounting holes pitch
36x16mm
Material
fabric
Gross weight70 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0401S
0 in TME stock
Net price for quantities from 3360 pcs - 4.39 EURGross price for quantities from 3360 pcs - 5.27 EUR
No. of pieces (Multiplicity: 1 120)