+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0402MA

Loudspeaker; miniature; 500mW; 8Ω; Ø40x4.9mm; 10kHz; Ø: 40mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
GC0402MA
TME Symbol:
GC0402MA

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø40x4.9mm
Operating temperature
-25...60°C
Sound frequency
10kHz
Sound level
96dB
Resonant frequency
464...696Hz
Colour
black
Diameter
40mm
Material
PET
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0402MA
0 in TME stock
Net price for quantities from 640 pcs - 3.94 USDGross price for quantities from 640 pcs - 4.73 USD
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.