+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1963708

Wrench tip; torque,spanner; Spanner: 34mm; Socket size: 14x18mm

Manufacturer: GEDORE

Manufacturer part number:
1963708
TME Symbol:
GEDORE-1963708
GEDORE - logo

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
34mm
Holder socket size - mm
14x18mm
Tools application
torque wrench
Length
73mm
Material
Chrom-vanadium steel
Gross weight251 g
EAN code4002805929254
See other products in this category: Wrenches - accessories GEDORE,
*
1963708
0 in TME stock
Net price for quantities from 1 pcs - 58.37 USDGross price for quantities from 1 pcs - 70.04 USD
Net price for quantities from 3 pcs - 52.90 USDGross price for quantities from 3 pcs - 63.48 USD
Net price for quantities from 5 pcs - 49.25 USDGross price for quantities from 5 pcs - 59.10 USD
No. of pieces (Multiplicity: 1)