+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7686850

Wrench tip; rattle,socket spanner; 1/2"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
7686850
TME Symbol:
GEDORE-7686850

Specification

Manufacturer
GEDORE
Type of tool
wrench tip
Kind of wrench
rattle, socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Number of teeth
48
Conform to the norm
DIN EN ISO 6789
Torque
340Nm
Direction of rotation
counterclokwise
Gross weight360 g
EAN code4002805754122
See other products in this category: Socket Wrenches GEDORE,
*
7686850
0 in TME stock
Net price for quantities from 1 pcs - 177.31 USDGross price for quantities from 1 pcs - 212.77 USD
Net price for quantities from 3 pcs - 160.69 USDGross price for quantities from 3 pcs - 192.82 USD
Net price for quantities from 5 pcs - 149.61 USDGross price for quantities from 5 pcs - 179.53 USD
No. of pieces (Multiplicity: 1)